80-4-10

Chemtronics
5878-80-4-10
80-4-10

Mfr.:

Description:
Desoldering Braid / Solder Removal SOLDER WICK ROSIN .110" BLUE 10'

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Flux, Anti-Static
10 ft
2.8 mm / 0.110 in
Blue
Brand: Chemtronics
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
89,30 kr. 89,30 kr.
82,88 kr. 414,40 kr.
79,45 kr. 794,50 kr.
75,12 kr. 1.878,00 kr.
72,06 kr. 3.603,00 kr.
69,45 kr. 6.945,00 kr.