LTM8001IY#PBF

Analog Devices
584-LTM8001IY#PBF
LTM8001IY#PBF

Mfr.:

Description:
Switching Voltage Regulators 36VIN, 5A Module Reg w/ 5-Out Config

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903
Can Dispatch Immediately
On Order:
952
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
324,81 kr. 324,81 kr.
266,77 kr. 2.667,70 kr.
252,30 kr. 6.307,50 kr.
234,77 kr. 27.937,63 kr.
234,69 kr. 55.856,22 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-121
Buck
1.2 V to 24 V
5 A
6 Output
26 mA
1 MHz
- 40 C
+ 125 C
LTM8001
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1818A
Input Voltage: 6 V to 36 V
Input Voltage - Max: 36 V
Input Voltage - Min: 6 V
Load Regulation: +/- 1.2 %
Moisture Sensitive: Yes
Operating Supply Current: 26 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Type: uModule Regulator with 5-Output Configurable LDO Array
Unit Weight: 1,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.