510-12M

Wakefield Thermal
567-510-12M
510-12M

Mfr.:

Description:
Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Mill, 187.452x304.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.065,59 kr. 1.065,59 kr.
948,54 kr. 9.485,40 kr.
908,48 kr. 45.424,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Power Modules, IGBTs, Relays
Adhesive
Aluminum
High Density Fin
0.24 C/W
304.8 mm
187.45 mm
78.89 mm
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 510
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Top Mount
Part # Aliases: 51012M
Unit Weight: 3,576 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.