1402H

Hammond Manufacturing
546-1402H
1402H

Mfr.:

Description:
Enclosures, Boxes & Cases Metal Insturment Enclosure - 3.9 x 10.0 x 7.3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
585,83 kr. 585,83 kr.
516,61 kr. 2.583,05 kr.
480,57 kr. 4.805,70 kr.
437,53 kr. 10.938,25 kr.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Aluminum
Gray
Gray
7.3 in
10 in
3.88 in
IP32
1402
Brand: Hammond Manufacturing
Depth: 7.25 in
Features: Panels can be easily removed for access to components
Height - in: 3.9
Height - mm: 99.06
Housing Colour: Gray
Length - in: 7.3
Length - mm: 185.42
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 10
Width - mm: 254
Unit Weight: 1,365 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.