104031-0811

Molex
538-104031-0811
104031-0811

Mfr.:

Description:
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42MM HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Gold
Flammability Rating: UL 94 V-0
Height: 1.42 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Length: 11.4 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Method: Standard
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: 104031
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 VAC/DC
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

104031 Push-Pull microSD card Connectors

Molex 104031 push-pull microSD card connectors offer a profile height of 1.42mm (.057"). The 104031 features a simple design without eject mechanism components to provide a space savings of 25% to 40% and cost-savings as compared to push-push versions with the eject mechanism. Molex Series 104031 microSD card connectors are ideal for internal mobile phone applications requiring the card function to be placed under the battery pack. 

Micro-SD Memory Card Connectors

Molex Micro-SD Memory Card Connectors offer the space savings needed by designers and the memory capacities demanded by consumers. With many mobile devices growing smaller and memory demands increasing, removable storage devices need to be more compact than ever without giving up storage space. The connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Molex Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection.

In Stock: 33.820

Stock:
33.820
Can Dispatch Immediately
On Order:
33.500
Expected 09/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,17 kr. 14,17 kr.
12,09 kr. 120,90 kr.
10,74 kr. 268,50 kr.
10,29 kr. 1.029,00 kr.
9,62 kr. 2.405,00 kr.
9,18 kr. 4.590,00 kr.
8,73 kr. 8.730,00 kr.
Full Reel (Order in multiples of 2000)
8,28 kr. 16.560,00 kr.
7,83 kr. 31.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩