SDB-25BMMA-SL7001

Amphenol LTW
523-SDB25BMMASL7001
SDB-25BMMA-SL7001

Mfr.:

Description:
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 25 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F6.0 - F10.0mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
25 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
3 (B)
IP67
Unfiltered
Brand: Amphenol LTW
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard D-Sub Connectors

Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
60
Expected 02/10/2026
120
Expected 10/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,00 kr. 47,00 kr.
41,33 kr. 413,30 kr.
38,27 kr. 765,40 kr.
36,93 kr. 1.846,50 kr.
35,06 kr. 3.506,00 kr.
33,57 kr. 6.714,00 kr.