C016 30H006 110 10

Amphenol Tuchel
523-C01630H00611010
C016 30H006 110 10

Mfr.:

Description:
Standard Circular Connector 6+PE MALE STRT BLUE SODR SIL IN ST RELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Pin (Male)
Free Hanging
Solder
Silver
10 mm
IP67
M
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 6 mm to 12.5 mm
Current Rating: 14 A
Housing Gender: Male
Length: 73 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 250 V
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Plastic Connectors

Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 31/08/2026
750
500
Expected 23/11/2026
250
Expected 07/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,83 kr. 106,83 kr.
94,97 kr. 949,70 kr.
89,00 kr. 2.225,00 kr.
84,75 kr. 4.237,50 kr.
79,52 kr. 7.952,00 kr.
74,82 kr. 18.705,00 kr.
71,99 kr. 35.995,00 kr.
70,50 kr. 70.500,00 kr.
2.500 Quote