C016 30G006 100 12

Amphenol Tuchel
523-C01630G00610012
C016 30G006 100 12

Mfr.:

Description:
Standard Circular Connector 6+PE FEM RECEPT BLK SOLDER SILVR CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
7 Position
Socket (Female)
Panel
Solder
Silver
IP67
Ecomate Plastic Connectors
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 6 mm to 12.5 mm
Color: Black
Current Rating: 14 A
Housing Gender: Female
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 250 V
Part # Aliases: 81K1497
Unit Weight: 16,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
654
Expected 01/09/2026
750
Expected 30/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,87 kr. 80,87 kr.
74,90 kr. 749,00 kr.
72,44 kr. 1.811,00 kr.
64,60 kr. 3.230,00 kr.
62,37 kr. 6.237,00 kr.
60,20 kr. 15.050,00 kr.
58,56 kr. 29.280,00 kr.
56,17 kr. 56.170,00 kr.