C016 20H003 110 10

Amphenol Tuchel
523-C01620H00311010
C016 20H003 110 10

Mfr.:

Description:
Standard Circular Connector 3+PE MALE STRT BLUE SCW SILV INT ST RELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Free Hanging
Screw
Silver
10 mm
IP67
Ecomate Plastic Connectors
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 6 mm to 12.5 mm
Current Rating: 22 A
Housing Gender: Male
Length: 73 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 400 V
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.042

Stock:
1.042 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,52 kr. 84,52 kr.
71,84 kr. 718,40 kr.
67,29 kr. 1.682,25 kr.
64,08 kr. 3.204,00 kr.
61,10 kr. 6.110,00 kr.
59,38 kr. 14.845,00 kr.