AEK-LED-21DISM1

STMicroelectronics
511-AEK-LED-21DISM1
AEK-LED-21DISM1

Mfr.:

Description:
LED Lighting Development Tools Digitally controlled LED driver board for automotive lighting applications

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
525,41 kr. 525,41 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Driver Kits
L99LD21
5.5 V to 24 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.69 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 74,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

AEK-LED-21DISM1 LED Driver Board

STMicroelectronics AEK-LED-21DISM1 Digitally Controlled LED Driver Board is designed for high-brightness automotive LED front lighting applications according to the AutoDevKit initiative. The Driver Board can control four LED strings through two embedded L99LD21 flexible LED drivers, with a high-efficiency boost controller and two embedded buck converters.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.