4DLCD-43-800-480-NT-NM-500-R

4D LCD
971-LCD43800480NTNM5
4DLCD-43-800-480-NT-NM-500-R

Mfr.:

Description:
TFT Displays & Accessories 4.3 " IPS TFT-LCD, Non Touch, Super Bright

Lifecycle:
New Product:
New from this manufacturer.
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
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
328,46 kr. 16.423,00 kr.
293,55 kr. 29.355,00 kr.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000

4.3" TFT LCD Modules

4D LCD 4.3" TFT LCD Modules offer a premium display solution developed for modern applications that need clarity, touch responsiveness, and durable integration. Engineered with advanced amorphous silicon TFT technology, the modules provide stable, high-quality visuals in a compact, efficient form. The modules supply a vivid colour TFT-LCD panel, a capacitive touch screen for smooth and accurate interaction, a cover lens bezel for added protection and sleek mounting, and a reliable LED backlight unit for optimal visibility. The integrated driver IC and flexible printed circuit (FPC) simplify connection and system integration.