SEN55-SDN-T

Sensirion
403-SEN55-SDN-T
SEN55-SDN-T

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
Air Quality
4.5 V
5.5 V
- 10 C
+ 50 C
Panel Mount
SEN5x
Brand: Sensirion
Current Rating: 100 mA
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 270
Subcategory: Sensors
Part # Aliases: 3.000.593
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN5x Environmental Sensor Nodes

Sensirion SEN5x Environmental Sensor Nodes are all-in-one sensor solutions for the accurate measurement of particulate matter, volatile organic compounds (VOCs), humidity, or temperature. Proprietary algorithms enable straightforward integration into HVAC and air quality applications, allowing resource/time savings and leaving you to focus on core competencies. The SEN5x devices feature a 4.5V to 5.5V range, 63mA average current consumption at 5V, a long lifetime, high dust resistance thanks to sheath flow technology and an I2C interface. On top of that, the SEN50 is compliant with the relevant healthy building standards RESET® and WELL Building Standard™. End customers receive reliable air quality measurement data and benefit from improved air quality to increase health and comfort.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
209,55 kr. 209,55 kr.
192,24 kr. 961,20 kr.
185,83 kr. 1.858,30 kr.
173,52 kr. 4.338,00 kr.
165,46 kr. 8.273,00 kr.
161,66 kr. 16.166,00 kr.
161,58 kr. 87.253,20 kr.
1.080 Quote