3447/10-100

3M Electronic Solutions Division
517-3447/10-100
3447/10-100

Mfr.:

Description:
Flat Cables .025" 30 AWG SOLID PVC 100FT 10C

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,56 kr. 300,56 kr.
259,76 kr. 2.597,60 kr.
253,27 kr. 5.065,40 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Conductor Cables
10 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
- 20 C
+ 105 C
3447
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1, FT1
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 05111994391 80001223751
Unit Weight: 495,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.