14T50-SZWB-100-0NC

3M Electronic Solutions Division
517-14T50-SZWB1000NC
14T50-SZWB-100-0NC

Mfr.:

Description:
D-Sub Cables 50P 1 METER LENGTH OVERMOLD THUMBSCRW

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.042,31 kr. 1.042,31 kr.
956,60 kr. 9.566,00 kr.
919,82 kr. 22.995,50 kr.
789,34 kr. 39.467,00 kr.

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Cables
RoHS:  
Mini D Ribbon Cable
MDR
50 Position
MDR
50 Position
Male / Male
28 AWG
1 m
Brown (Beige)
Shielded
Each
Brand: 3M Electronic Solutions Division
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 14T50
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Part # Aliases: 05113521912 80008055149
Unit Weight: 304,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.