CS-ANAVI-DISPLAY-1

ANAVI Technology
392-CSANAVIDISPLAY1
CS-ANAVI-DISPLAY-1

Mfr.:

Description:
Display Development Tools ANAVI Macro Pad 8: Mini 0.96" OLED I2C display yellow-blue

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Display Development Tools
RoHS:  
Brand: ANAVI Technology
Product Type: Display Development Tools
Series: ANAVI Macro Pad 8
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ANAVI Macro Pad 8
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524929090
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Macro Pad 8 Kits

ANAVI Technology Macro Pad 8 Kits feature an open-source mini 8-key keypad that is custom-programmable. The Macro Pad 8 is powered by Quantum Mechanical Keyboard (QMK) open-source firmware and each key can be reprogrammed to activate a dedicated shortcut. This keypad is used in applications such as video/audio editing, video conferencing software, entertainment broadcasting, gaming, engineering, programming, and product and graphic design.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
43,34 kr. 43,34 kr.