CFM-6025BF-150-351-20

Same Sky
179-CFM6025BF1503512
CFM-6025BF-150-351-20

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 25 mm, 12 Vdc, ball, 5000 RPM, 23.95 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
264
Expected 10/07/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
72,96 kr. 72,96 kr.
59,68 kr. 596,80 kr.
59,61 kr. 1.490,25 kr.
54,83 kr. 2.412,52 kr.
49,53 kr. 4.358,64 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25.4 mm
60 mm
12 VDC
23.95 CFM (0.68 m3/min)
5000 RPM
Ball
35.2 dBA
2.8 W
Auto Restart, Polarity Protection, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads - 3
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 25.4 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Packaging: Bulk
Pressure Type: 0.22 in H2O
Product Type: DC Fans
Size: 60 mm
Factory Pack Quantity: 44
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM-60 60mm x 60mm DC Axial Fans

Same Sky CFM-60 60mm x 60mm DC Axial Fans feature dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability. These DC fans feature airflows ranging from 10.64CFM to 56.77CFM. The 60mm2 DC fans are available with rated voltages of 5VDC, 12VDC, and 24VDC. The Same Sky CFM-60 fans are an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications. The fans offer options for tachometer signals, rotation detectors, and PWM control signals.