R13112ABB

Bulgin
167-R13112ABB
R13112ABB

Mfr.:

Description:
Rocker Switches SPST Round Rocker Switch On-Off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Round Rocker Switch
Non-Illuminated
SPST
ON - OFF
10 A
250 VAC
Quick Connect
Round
Black
Panel Mount
Actuator Style: Rocker
Brand: Bulgin
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,01 kr. 22,01 kr.
19,02 kr. 190,20 kr.
17,98 kr. 449,50 kr.
17,16 kr. 858,00 kr.
16,41 kr. 1.641,00 kr.
15,37 kr. 3.842,50 kr.
14,77 kr. 7.385,00 kr.
14,02 kr. 14.020,00 kr.
13,50 kr. 33.750,00 kr.