CK1059

Lorlin
10SM159

CK1059

Mfr.:

Description:
Rotary Switches 1POL 12POS PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:

44 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,96 € 174,00 €
6,30 € 315,00 €
5,32 € 532,00 €
4,92 € 2.460,00 €
4,77 € 4.770,00 €
4,30 € 10.750,00 €
5.000 Quote
Product Attribute Attribute Value
Lorlin
Product Category: Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
12 Position
1 Deck
1 Pole
150 mA, 350 mA
24 VDC
24 VAC
30 deg
Shorting
Solder Terminal
Through Hole
Rotary
Brand: Lorlin
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 24 VAC/DC
Unit Weight: 3,062 g

This functionality requires JavaScript to be enabled.
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
TE Connectivity A101SYCQ04
Toggle Switches ON-ON SPDT Bat Long
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Omron G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12VDC 360mW
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Vishay K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS
Aavid 513002B02500G
Heat Sinks Heat Sink, TO220, Vertical, 13.4 Degree C/W, 2.67mm Hole, 25.4x34.92x12.7mm
onsemi GBU4J
Bridge Rectifiers 4A Bridge Rectifier