See an Error?

SR2613F-0104-18F5B-D8-N

Alpha (Taiwan)
105-SR2613F-14-18NS

SR2613F-0104-18F5B-D8-N

Mfr.:

Description:
Rotary Switches 1 POLE 4 POS D SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:

806 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
4,08 € 102,00 €
3,63 € 181,50 €
3,24 € 324,00 €
2,85 € 1.425,00 €
2,45 € 2.450,00 €
2,29 € 6.870,00 €
2,16 € 10.800,00 €
10.000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
4 Position
1 Deck
1 Pole
300 mA
90 deg
Non-Shorting
Solder Pin
Through Hole
Flatted
SR26
Brand: Alpha (Taiwan)
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 125 VAC
Unit Weight: 24,159 g
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
NKK Switches S1AL
Toggle Switches SPST ON None OFF
Vishay IRF510PBF
MOSFET 100V N-CH HEXFET D2-PAK
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wurth Elektronik 860020672010
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10uF 50V 20% Radial
KEMET ESE228M035AM7AA
Aluminium Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 1k Hour Radial
KYOCERA AVX SR151A151JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150 pF C0G(NP0) 5 % 2.54 mm
C&K Switches A12415RNCQ
Rotary Switches Rotary
Alps Alpine SRBV141201
Rotary Switches 4 Pos 0.3 Amp at 16 Volts
Eagle Plastic Devices 45KN012-GRX
Knobs & Dials Black Knob Pointer 1.25Dx.65H

FEATURED PRODUCTS
ALPHA (TAIWAN)