NCP1117LPST33T3G

onsemi
863-NCP1117LPST33T3G
NCP1117LPST33T3G

Mfr.:

Description:
LDO Voltage Regulators LOW DROPOUT REGULATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.577

Stock:
29.577 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 kr. 2,37 kr.
1,63 kr. 16,30 kr.
1,45 kr. 36,25 kr.
1,26 kr. 126,00 kr.
1,16 kr. 290,00 kr.
1,10 kr. 550,00 kr.
1,06 kr. 1.060,00 kr.
Full Reel (Order in multiples of 4000)
0,94 kr. 3.760,00 kr.
0,918 kr. 7.344,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
3.3 V
1 A
1 Output
Positive
550 uA
4.8 V
18 V
60 dB
Fixed
0 C
+ 125 C
1.3 V
NCP1117LP
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.4 V
Line Regulation: 0.2 %
Load Regulation: 26 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99