TSOP38238

Vishay Semiconductors
782-TSOP38238
TSOP38238

Mfr.:

Description:
Infrared Receivers 2.5-5.5V 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.696

Stock:
10.696 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,61 kr. 7,61 kr.
5,39 kr. 53,90 kr.
3,99 kr. 399,00 kr.
3,37 kr. 1.685,00 kr.
3,17 kr. 3.170,00 kr.
3,00 kr. 4.500,00 kr.
2,85 kr. 12.825,00 kr.
2,66 kr. 27.930,00 kr.
2,59 kr. 62.160,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
45 m
45 deg
45 deg
0.8 ms
0.8 ms
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP382, TSOP384
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

TARIC:
8541409000
CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TSOP38233 / TSOP38238 IR Receiver Modules

The Vishay Semiconductors TSOP38233 and TSOP38238 IR receiver modules for remote control systems feature a photo detector and preamplifier in a single package. The Vishay Semiconductors TSOP38233 and TSOP38238 provide a very low supply current, an internal filter for PCM, improved shielding against EMI, and improved immunity against ambient light. These Vishay Semiconductors IR receiver modules are compatible with all common IR remote control data formats.

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.