IKW20N65ET7XKSA1

Infineon Technologies
726-IKW20N65ET7XKSA1
IKW20N65ET7XKSA1

Mfr.:

Description:
IGBTs 650 V, 20 A IGBT with anti-parallel diode in TO-247 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,53 kr. 22,53 kr.
12,31 kr. 123,10 kr.
10,07 kr. 1.007,00 kr.
7,76 kr. 3.724,80 kr.
7,61 kr. 9.132,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
- 20 V, 20 V
40 A
136 W
- 40 C
+ 175 C
IGBT7 T7
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKW20N65ET7 SP005348286
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Low Loss Duopack IGBTs

Infineon Technologies Low Loss Duopack IGBTs offer a robust humidity design with Trenchstop™ and Fieldstop™ technology. They feature a very soft, fast-recovery anti-parallel diode, short tail current, and very low VCEsat.

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.