BTS70081EPAXUMA1

Infineon Technologies
726-BTS70081EPAXUMA1
BTS70081EPAXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.591

Stock:
4.591 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,71 kr. 16,71 kr.
10,74 kr. 107,40 kr.
9,62 kr. 240,50 kr.
7,98 kr. 798,00 kr.
7,45 kr. 1.862,50 kr.
6,54 kr. 3.270,00 kr.
5,71 kr. 5.710,00 kr.
Full Reel (Order in multiples of 3000)
5,19 kr. 15.570,00 kr.
4,95 kr. 29.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
10 A
16.4 mOhms
110 us
100 us
4.1 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-14-22
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Tradename: PROFET
Part # Aliases: BTS7008-1EPA SP001225118
Unit Weight: 65,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

PROFET™+ 2 Protected High-Side Power Switches

Infineon Technologies PROFET™+ 2 Protected High-Side Power Switches provide state-of-the-art diagnostics and protection features. The PROFET+2 switches are housed in a PG-TSDSO-14 exposed pad package with a pin pitch of 0.65mm and the lowest RDS(ON) of 2x8mΩ. The PROFET+ 2 family is compatible with the hardest reverse battery requirement on the market. For the first time on a single chip product, the switches feature ReverSave™ which causes the power transistor to switch on in case of reverse polarity.