BSZ0905PNSATMA1

726-BSZ0905PNSATMA1
BSZ0905PNSATMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.993

Stock:
2.993 Can Dispatch Immediately
Quantities greater than 2993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,00 kr. 10,00 kr.
6,30 kr. 63,00 kr.
4,19 kr. 419,00 kr.
3,30 kr. 1.650,00 kr.
2,98 kr. 2.980,00 kr.
2,81 kr. 7.025,00 kr.
Full Reel (Order in multiples of 5000)
2,39 kr. 11.950,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
TSDSON-8
P-Channel
1 Channel
30 V
40 A
8.7 mOhms
- 25 V, 25 V
2.5 V
43.2 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 8 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 46 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: BSZ0905PNS SP005399015
Unit Weight: 38,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99