EV-CBM-VOYAGER3-2Z

Analog Devices
584-EVCBMVOYAGER3-2Z
EV-CBM-VOYAGER3-2Z

Mfr.:

Description:
Multiple Function Sensor Development Tools EVALUATION KIT

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.851,35 kr. 1.851,35 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Bulk
Brand: Analog Devices
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Voyager 4 Wireless Vibration Monitoring Platform

Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform is a system evaluation solution for a wireless signal chain for MEMS-accelerometer-based vibration monitoring. The ADI Platform system solution includes mechanical attachment, hardware, firmware, and PC software to enable rapid deployment and evaluation of a three-axis vibration monitoring solution. The design also includes the MAX32666 BLE and MAX78000 AI microcontrollers. The Voyager 4 device is flexible and PCB area-efficient. The PMIC power devices are added as load switches for enhanced wireless sensor power savings. This Voyager 4 uses BLE, which makes it compatible with any PC with a Bluetooth® Radio. The solution operates in two modes: data collection/streaming mode and normal operation/AI mode.