QRB5165-SOM-A

Lantronix
515-QRB5165-SOM-A
QRB5165-SOM-A

Mfr.:

Description:
System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.284,64 kr. 3.284,64 kr.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: System-On-Modules - SOM
RoHS:  
50 mm x 29 mm
Qualcomm
QRB5165
1.81 GHz, 2.42 GHz, 2.84 GHz
8 GB
8 GB
3.7 V
Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART
- 25 C
+ 85 C
50 mm x 29 mm
Bulk
Brand: Lantronix
Flash: 128 GB
Memory Type: LPDDR5
On-Board Storage Size: 128 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Open-Q
Part # Aliases: QRB5165-SOM-AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Open-Q™ 5165RB System on Module (SOM)

Lantronix Open-Q™ 5165RB System on Module (SOM) is an ultra-compact 50mm x 29mm production-ready computing module based on the powerful Qualcomm® QRB5165 System-on-Chip. The QRB5165 System-on-Chip delivers multiple specialized processing cores such as the 5th generation AI Engine, hardware video analytics engine, Qualcomm Spectra™ ISP, Qualcomm Adreno™ GPU, and Qualcomm Hexagon™ DSP. Utilizing Wi-Fi 6 connectivity, advanced camera features, and high-speed interfaces, the 5165RB SOM creates the ideal computing core for various leading-edge robotics applications.