ISOSD61L

STMicroelectronics
511-ISOSD61L
ISOSD61L

Mfr.:

Description:
Analog to Digital Converters - ADC High accuracy isolated Sigma-Delta modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
SOIC-Wide-16
16 bit
1 Channel
Serial LVDS
25 MS/s
Differential/Single-Ended
- 200 mV to 200 mV
3 V to 5.5 V
86 dB
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.1 W
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
Factory Pack Quantity: 1225
Subcategory: Data Converter ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOSD61 Sigma-Delta Modulators

STMicroelectronics ISOSD61 Sigma-Delta Modulators are based on embedded transformer coupling technology. The modulators convert an analog input signal with a maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information is rebuilt by means of digital filtering. The modulator is isolated from the digital I/O section through a highspeed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers.

In Stock: 1.162

Stock:
1.162 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,94 kr. 28,94 kr.
23,50 kr. 235,00 kr.
21,78 kr. 544,50 kr.
20,52 kr. 2.052,00 kr.
19,47 kr. 4.867,50 kr.
19,02 kr. 46.599,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,06 kr.
Min:
1