ICM-42688-P

TDK InvenSense
410-ICM-42688-P
ICM-42688-P

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 Axis IMU Motion Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63.914
Expected 06/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,51 kr. 30,51 kr.
27,38 kr. 136,90 kr.
26,18 kr. 261,80 kr.
24,77 kr. 619,25 kr.
23,87 kr. 1.193,50 kr.
22,98 kr. 2.298,00 kr.
21,34 kr. 10.670,00 kr.
19,25 kr. 48.125,00 kr.
Full Reel (Order in multiples of 5000)
19,25 kr. 96.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Digital
2 g, 4 g, 8 g, 16 g
18 bit
16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.6 V
880 uA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartMotion
Unit Weight: 342,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

ICM-42688-P 6-Axis Motion-Tracking IMUs

TDK InvenSense ICM-42688-P 6-Axis Motion-Tracking Inertial Measuring Units (IMUs) provide ultrasonic-based obstacle detection regardless of object colour, materials, and ambient lighting conditions. TDK InvenSense ICM-42688-P IMUs provide that sensing without causing privacy or safety concerns. These motion sensors provide near-range sensing that covers the blind zones of solutions based on computer vision (CV) or lidar. These accurate, low-noise devices are designed for use in robotics applications and drones.