BT832F

Fanstel
308-BT832F
BT832F

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832 BLE 5.4 module, 512KB flash,64KB RAM, high performance PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT832
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
1 Mb/s
- 96 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: Integrated Trace
Brand: Fanstel
Core: ARM Cortex M4F
Dimensions: 15 mm x 20.8 mm x 1.9 mm
Height: 1.9 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 270 m
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Width: 20.8 mm
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.

In Stock: 3.343

Stock:
3.343 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
59,46 kr. 59,46 kr.
53,86 kr. 538,60 kr.
50,21 kr. 1.255,25 kr.
46,10 kr. 4.610,00 kr.
43,49 kr. 10.872,50 kr.
41,48 kr. 20.740,00 kr.
Full Reel (Order in multiples of 1000)
40,43 kr. 40.430,00 kr.