A4412KLVTR-T

Allegro MicroSystems
250-A4412KLVTR-T
A4412KLVTR-T

Mfr.:

Description:
Switching Voltage Regulators ADJUSTABLE FREQUENCY BUCK REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080
Can Dispatch Immediately
On Order:
12.000
Expected 10/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
48,49 kr. 48,49 kr.
37,23 kr. 372,30 kr.
34,61 kr. 865,25 kr.
30,51 kr. 3.051,00 kr.
28,94 kr. 7.235,00 kr.
25,96 kr. 12.980,00 kr.
21,86 kr. 21.860,00 kr.
20,81 kr. 41.620,00 kr.
Full Reel (Order in multiples of 4000)
20,14 kr. 80.560,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
RoHS:  
TSSOP-EP-38
A4412
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Multiple Output Regulators

Allegro MicroSystems Multiple Output Regulators support two to ten outputs from a single input supply. These outputs are construed from a combination of buck, LDO, boost or charge pump topologies depending on the application requirements, as well as high-side gate drivers for driving input and load disconnect FETs.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).