702GSH

Xenarc
215-702GSH
702GSH

Mfr.:

Description:
Display Modules 7 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.919,10 kr. 2.919,10 kr.

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LCD Displays
Capacitive
7 in
1024 x 600
HDMI, USB
Backlight Type: LED
Brand: Xenarc
Dimensions: 196 mm x 121.5 mm x 35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8528521000
CNHTS:
8528521100
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99

700/702 Series 7" LCD Monitors

Xenarc Technologies 700/702 Series 7" LCD Monitors incorporate LED backlight technology for increased brightness and an ambient light sensor for dimming the backlight automatically as required. The Xenarc 700/702 Series 7" LCD Monitors offer HDMI, DVI, VGA, and AV inputs for quick and easy accessibility. Additionally, Chip Monolithic Ceramic Capacitors are used throughout the 7" LCD Monitors for improved stability and durability, especially in extreme temperature conditions, and excellent performance in harsh industrial environments.