Denmark Denmark

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

Euros
Free shipping on most orders over 50 € (EUR)

Danish Kroner
Free shipping on most orders over kr. 330 (DKK)

US Dollars
Free shipping on most orders over $100 (USD)
Mouser Part No:
661-EGXE350ELL101M
Manufacturer Part No:

EGXE350ELL101MJC5S

Manufacturer:

Description:
Aluminium Electrolytic Capacitors - Leaded 100uF 35Volts 0.2
Mouser Online Catalogue Page 935, Mouser Online Catalogue
PDF Page 935, PDF Catalogue Page
EGXE350ELL101MJC5S Datasheet EGXE350ELL101MJC5S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminium Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 100 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Ripple Current: 620 mA
Maximum Operating Temperature: + 125 C
Diameter: 10 mm
Length: 12.5 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Series: GXE
Life: 1000 Hour
Dissipation Factor DF: 0.12
Lead Style: Straight
Leakage Current: 4 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
W28-XQ1A-15 Circuit Breakers 5.243
ESMH630VNN153MA63T Aluminium Electrolytic Capacitors - Snap In 260
DS1E-M-DC5V Low Signal Relays - PCB 600
L78L12ACZ Linear Voltage Regulators 7.980
MY4-02 DC24 General Purpose Relays 364
ZC-Q2255 Basic / Snap Action Switches 23
09030960501 DIN 41612 Connectors 144
UPW1E221MPD Aluminium Electrolytic Capacitors - Leaded 4.246
BD239C Bipolar Transistors - BJT 4.673
Real Time Availability
Stock:
957 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (EUR)
1:
0,558 €
10:
0,393 €
100:
0,221 €
500:
0,192 €
0,164 €
0,154 €
0,144 €
0,134 €
0,13 €

To add to a project, please Log In.

116438210 124678904 123016137 161858062 129527177 185072833