|    Change Country Change Location EUR
 
Denmark Denmark

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

Euros
Free shipping on most orders over 50 € (EUR)

Danish Kroner
Free shipping on most orders over kr. 330 (DKK)

US Dollars
Free shipping on most orders over $100 (USD)
Mouser Part No:
652-SDR1006-821K
Manufacturer Part No:

SDR1006-821K

Manufacturer:

Description:
Fixed Inductors 820uH 10% SMD 1006
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: No

 RoHS Version Available

Brand: Bourns
Inductance: 820 uH
Tolerance: 10 %
Maximum DC Current: 240 mA
Maximum DC Resistance: 2.55 Ohms
Termination Style: SMD/SMT
Height: 5.8 mm
Series: SDR1006
Diameter: 9.8 mm
Mounting Style: SMD/SMT
Product: Power Inductors
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (EUR)
RoHS Version
Manufacturer:

Bourns

Manufacturer Part No:
Description:
Fixed Inductors 820uH 10% SMD 1006

0000000015-1210-5false